• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Intenso - Flash-Speicherkarte (microSDXC-an-SD-Adapter inbegriffen) microSDXC card 128 GB Class 10 incl. SD adap

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso microSDXC card 64 GB Class 10 incl. SD adapter

  • 64 GB storage capacity
  • Transfer rates: Read: Up to 21.00 MB/s (140x), write: Up to 5.00 MB/s (34x)
  • Protection against unintentional overwriting of the data by mechanical write protection in the SD adapter
  • Supports FAT32 file format, compatible with SDHC and SDXC host devices

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

Reading

40 MBps

Writing

10 MBps

Storage media features

incl. SD adapter

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266725 Intenso Intenso - Flash-Speicherkarte (microSDXC-an-SD-Adapter inbegriffen) microSDXC card 128 GB Class 10 incl. SD adap

Description

MicroSD cards with speed class 10 are ideal for extending the storage volume of smartphones or tablets. They impress with capacity, performance and reliability. With read speeds of up to 20 MB/s and write speeds of up to 12 MB/s, photos, videos or other memory-intensive files can be stored in the best quality

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • SD adapter.

More interesting products

(*All information is plus legal VAT)