• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Intenso Power Bank MW10000 champagne Power bank 10000 mAh Power Delivery LiPo USB C® Champagne

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Intenso Power Bank MW10000 champagne Power bank

  • Number of simultaneously connectable devices (max): 1 champagne
  • Mobile phone/smartphone
  • Charging source USB
  • Lithium polymer (LiPo) 10000 mAh
  • Wireless charging rapid charging
  • USB Type-C connector
  • 1 pieces(s)

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Output voltage 5, 9, 12 V
Product type

Power bank

Capacity (mAh, Ah)

10000 mAh

Technology

LiPo

Width

96 mm

Connector

USB C®

Height

16 mm

Factory colour

Champagne

Wireless charging

Yes

Charging method

Power Delivery

Dim

(W x H x D) 96 x 16 x 66 mm

Connector type

USB-C® 1x

USB-C voltage output (max.)

12 V

Depth

66 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

10000 mAh

Battery voltage

3.85 V

Input voltage

5, 9, 12 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Built-in radio

no

USB Type-C connector

yes

USB Type-C ports quantity

1

USB Power Delivery up to

20 W

Wireless charging power

15 W

MagSafe compatible

yes

Fast charging

yes

On/off switch

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466441 Intenso Intenso Power Bank MW10000 champagne Power bank 10000 mAh Power Delivery LiPo USB C® Champagne

Information

Information 3466441 Intenso Intenso Power Bank MW10000 champagne Power bank 10000 mAh Power Delivery LiPo USB C® Champagne

Description


Fully charged battery.
With or without cable.


Intenso's MW5000 and MW10000 power banks offer mobile power supplies in their most elegant form. Equipped with powerful 5,000 and 10,000 mAh lithium polymer batteries, they enable fast and secure charging of modern devices – whether using a smartphone, tablet or wirelessly using Qi-compatible devices. Through the integrated Power delivery technology you can achieve an output power of up to 20 W (USB-C) or 15 W (wireless). Ideal for all, who do not want to miss performance while traveling.


Ultra-slim design.
In three colors.


With its ultra-flat dimensions (only 9.5 mm with the MW5000 and 16 mm with the MW10000) the power banks fit effortlessly in any pocket. They are available in stylish champagne, rosé or gray in color – and so make a statement visually. Thanks to the MagSafe-compatibility (starting from iPhone 12) they stick magnetically at the device and charge envelopes-friendly - a real plus in the daily routine. Four status LEDs and one function LED reliably inform you of the current charging status and operating mode.

This text is machine translated.

Scope of delivery

  • Incl. USB C to USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)