
Highlights & Details
Intenso Memory Case - external hard disk USB 3.0
- 5 TB storage capacity
- USB 3.0 interface
- High glossy look
Technical specifications
- Product type
2.5" external hard drive
- Series
Memory Case
- Memory capacity
5 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
77 mm
- Height
20 mm
- Depth
126 mm
- Weight
240 g
- Dim
(W x H x D) 77 x 20 x 126 mm
- Reading
85 MBps
- Writing
75 MBps
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2330734 Intenso Memory Case 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021513
Conformity certificate
Conformity certificate 2330734 Intenso Memory Case 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021513
Description
This text is machine translated.
Features
- Capacities: 5 TB
- Color: Black
- Form factor: 2.5" (6.35 cm)
- Material: Plastic
- LED display
- Interface: Super Speed USB 3.0
- Max. Read data: 85.00 MB/s (221x)
- Transfer rate: Write: 75.00 MB/s (238x)
- Revolutions / cache: Up to 5400 rpm. / 8 MB
- File system: Fat 32
- Power supply: USB 3.0 connection (downward compatible)
- Dimensions: 20 x 77 x 126 mm
- Weight: Approx. 240 g.
Scope of delivery
- USB 3.0 cable
System requirements
- Microsoft Windows 8/8.1/10 or later
- MAC OS 10.x
Frequently Bought Together
(*All information is plus legal VAT)€ 375.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































