
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Intenso SSD M.2 MLC Top Performance 512GB
- 512 GB storage capacity
- Up to 500 MB/s write and 520 MB/s read speed
- This text is machine translated.
Technical specifications
- Product type
SATA M.2 internal SSD 2280
- Series
Top Performance
- Form factor
M.2 Module 2280
- Interfaces
M.2 SATA 6 Gbps
- Memory capacity
512 GB
- Reading
520 MBps
- Writing
500 MBps
- IOPS read speed (max.)
133120 IOPS
- IOPS write speed (max.)
128000 IOPS
- Design height
4 mm
- Width
22 mm
- Height
4 mm
- Depth
80 mm
- Type
Retail
- Chip set
MLC
- Weight
5 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1631922 Intenso Top Performance 512 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail 3832450
Description
The m2 SSD SATA III top performance is ideal, in order to upgrade your computer or laptop in a jiffy. Thanks to SATA III with 6 Gbps, computers or Netbooks up in less than 20 seconds. Access times and processing processes are due to the outstanding transfer rates extremely reduced. Whether in the daily use or for gaming, the m2 SSD improves the speed and efficiency of your devices.
This text is machine translated.
This text is machine translated.
Scope of delivery
- M.2 SSD.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 114.98€ 110.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































