
Highlights & Details
Transcend SSD M.2 MTS430S 256GB Retail TS256GMTS430S
- 256 GB storage capacity
- 3D NAND flash memory
- M.2 SSD (SATA III 6Gb/s interface)
- Free download of Transcend SSD Scope software
- This text is machine translated.
Technical specifications
- Product type
SATA M.2 internal SSD 2242
- Series
430S
- Form factor
M.2 Module 2242
- Interfaces
M.2 SATA 6 Gbps
- Memory capacity
256 GB
- Reading
530 MBps
- Writing
400 MBps
- IOPS read speed (max.)
45000 IOPS
- IOPS write speed (max.)
70000 IOPS
- Design height
3.58
- NAS compatibility (yes/no)
Yes
- Width
22 mm
- Height
3.58 mm
- Depth
42 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
140 TB
- Chip set
3D NAND flash memory
- Weight
8 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897220 Transcend 430S 256 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS256GMTS430S
Warranty Terms
Warranty Terms 1897220 Transcend 430S 256 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS256GMTS430S
Description
Transcend's ultra-compact M.2 SSD 430S has a SATA III 6Gb/s interface and uses DDR3 DRAM cache. Therefore, the extremely small M.2 SSD 430S is particularly suitable for devices with high performance requirements and little space. Thanks to the use of particularly high-quality flash chips and sophisticated firmware algorithms, the M.2 SSD 430S offers a very high level of reliability.
Properties
Small M.2 SATA form factor (42mm) for ultra-compact devices
3D NAND Flash chips
DDR3 DRAM cache
SATA III 6Gb/s interface and SLC caching for high transfer rates
RAID Engine and Low-Density Parity Check (LDPC) error correction for high data integrity
Supports Device Sleep Mode (DevSleep) in sleep mode for longer battery life of notebooks
SUPPORTS S.M.A.R.T., TRIM AND NCQ
This text is machine translated.
Scope of delivery
- MTS430S.
Frequently Bought Together
(*All information is plus legal VAT)€ 169.98€ 165.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































