
Highlights & Details
Transcend 64 GB mSATA SSD MSA 370
- 64 GB storage capacity
- Full-fledged SSD in the small format
- MSATA (SATA III 6 Gb/s)
- Extremely light, just 9 g
- Perfect for ultrabook, tablets and small servers
- This text is machine translated.
Technical specifications
- Product type
Internal mSATA SSD
- Series
MSA230S
- Form factor
mSATA module
- Interfaces
mSATA
- Memory capacity
64 GB
- Reading
350 MBps
- Writing
200 MBps
- IOPS read speed (max.)
35000 IOPS
- IOPS write speed (max.)
50000 IOPS
- Design height
4.85 mm
- NAS compatibility (yes/no)
Yes
- Width
29.85 mm
- Height
4.85 mm
- Depth
50.88 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
40 TB
- Weight
9 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1846163 Transcend MSA230S 64 GB Internal mSATA SSD mSATA Retail TS64GMSA230S
Warranty Terms
Warranty Terms 1846163 Transcend MSA230S 64 GB Internal mSATA SSD mSATA Retail TS64GMSA230S
Description
Properties
3D NAND flash memory
DDR3 DRAM cache
Advanced Global Wear-levelling and Block Management for specific reliability
Built-in LDPC ECC (Error Correction Code) functionality
Supports Advanced Garbage Collection, the s.m.a.r.t. Function and Security Command
Supports TRIM and NCQ command
This text is machine translated.
Scope of delivery
- SSD mSATA card.
Frequently Bought Together
(*All information is plus legal VAT)€ 77.98€ 73.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































