
Highlights & Details
Transcend SSD 32GB PSD330 2.5" IDE
- 32 GB storage capacity
- IDE interface
Technical specifications
- Product type
2.5" (6.35 cm) internal IDE SSD
- Series
PSD330
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
IDE
- Memory capacity
32 GB
- Reading
119 MBps
- Writing
67 MBps
- Design height
7.4 mm
- Type
Industrial
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
MLC NAND flash memory
- Weight
55 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 448855 Transcend PSD330 32 GB 2.5" (6.35 cm) internal IDE SSD IDE Industrial TS32GPSD330
User & Safety Instructions
User & Safety Instructions 448855 Transcend PSD330 32 GB 2.5" (6.35 cm) internal IDE SSD IDE Industrial TS32GPSD330
Conformity certificate
Conformity certificate 448855 Transcend PSD330 32 GB 2.5" (6.35 cm) internal IDE SSD IDE Industrial TS32GPSD330
Warranty Terms
Warranty Terms 448855 Transcend PSD330 32 GB 2.5" (6.35 cm) internal IDE SSD IDE Industrial TS32GPSD330
Description
The PSD330 offers a read and write access of 119 MB/s and 67 MB/s for older computing systems, without the need for an exchange of the entire system being required. The lowers costs compared to a buying with appropriate technical integration of new systems in the workflow. The PSD330 SSD supports PATA, Ultra DMA modes 0-6, PIO modes 0-4, and multi-word DMA modes 0-2 and offers full flexibility for all types of legacy devices around the 2.5" PATA memory module. It is next to the use with notebook hard disks for use in POS systems, automation computing systems, industrial control systems or production machines.
The Transcend 2.5'' PATA SSD is equipped with high-quality MLC flash-chips and has a storage capacity of up to 128 GB. By the lack of moving components is the SSD particularly resistant against impact and vibration and also requires less power. Thus, the PSD330 ideal for efficient operation in mobile devices, which require a long battery life.
In the application monitored S.M.A.R.T. the storage processes and recognizes the hard drive errors before they occur. The built-in ECC (Error Correction Code) ensures error-free data transmission, the wear levelling technology ensures system stability and long-term use. For additional security, the Advanced Power Shield Technology, which prevents data loss in case of a sudden power failure.
This text is machine translated.
Scope of delivery
- SSDs
- User manual
- Mounting screws
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- From Mac OS 10.4 on
- Linux Fedora 13, Ubuntu 9.10 and Solaris 10.
Frequently Bought Together
(*All information is plus legal VAT)€ 334.99€ 330.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































