
Highlights & Details
Transcend SSD M.2 MTE 110 S 256GB PCIe™ Gen 3 x 4 interface
- 256 GB storage capacity
- Follows the NVMe 1.2 standard and uses the PCIe™ Gen 3 x 4 interface
- Up to 1800 MB/s (read) and 1500 MB/s (write)
- 3D MLC NAND flash memory
- Free download of the Transcend SSD Scope software
- This text is machine translated.
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
110S
- Form factor
M.2 Module 2280
- Interfaces
M.2 NVMe PCIe 3.0 x4
- Memory capacity
256 GB
- Reading
1800 MBps
- Writing
1500 MBps
- Design height
3.5 mm
- NAS compatibility (yes/no)
Yes
- Width
22 mm
- Height
3.5 mm
- Depth
80 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
100 TB
- Weight
8 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1694575 Transcend 110S 256 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS256GMTE110S
Warranty Terms
Warranty Terms 1694575 Transcend 110S 256 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS256GMTE110S
Description
Transcend's PCIe SSD 110 S uses the PCI Express ® Gen3 X4 interface, the latest NVMe™ Standard is supported, in order to develop next-generation performance. The PCIe M.2 SSD focuses on high-end applications such as digital audio/video productions, gaming and enterprise use, allowing for continuous processing heavy workloads without system delays or any kind of verlangsamungen require. The 3D NAND flash memory enables the PCIe SSD 110 S is not only fast transfer speeds, but also provides a high degree of reliability.
Impressive performance for high-end applications
Transcend's PCIe M.2 SSD 110 S follows the NVMe 1.3 standard and uses the PCIe Gen3™ x4 interface. This will at the same time, four lanes for sending and receiving data is used, which leads to a convincing performance of up to 1800 MB/s read and 1,500 MB/s while writing.
Note: Measurement of performance based on CrystalDiskMark v5.0.2.
The importance of the PCIe interface
PCIe (or PCI Express ®) is a considerably faster interface as SATA (Serial ATA) for connection of SSDs or to a host computer. It has one or more lanes, each consisting of a serial interface to send and to receive, and can thus significantly better meet new performance requirements.
The NVMe Standard
NVMe (or NVM Express®) is a Host Controller Interface Standard, to meet the needs of a company and client applications tuned to the PCI Express-based solid-state memory. NVMe calls for better performance vectors as AHCI (Advanced Host Controller Interface), including scalable bandwidth, high IOPS and low latency.
3D extension for outstanding results
In contrast to conventional planar NAND chips, the 3D NAND flash memory cells are not only arranged horizontally, but also vertically on several levels stacked on top of each other. This allows you to limit the storage density of 2D NAND overcome and at the same time a higher level of performance and endurance.
Better stamina, higher reliability
Transcend's PCIe SSD 110 S with a RAID engine and ldpc coding (Low-Density Parity check), a powerful ECC algorithm designed to secure data in order to make the best possible Manufactured with high-quality TLC NAND flash-chips and a dynamic and thermal throttle mechanism guarantees the PCIe SSD 110 S superior endurance and stability for high-end applications.
Transcend SSD Scope software
To keep your Transcend SSD fast and error-free, the SSD Scope software from Transcend for free download. Monitor the health status of your SSD with the s.m.a.r.t. Technology, activate TRIM for optimum writing speeds, keep your SSD firmware is up to date and migrate data from your original drive to a new SSD with just a few clicks.
Guaranteed quality
To achieve the highest levels of quality to ensure Transcend SSDs in all stages of production rigorously tested, including tests in the area of vibration, temperature and humidity, speed and functionality.
This text is machine translated.
Scope of delivery
- M.2 SSD.
System requirements
- Windows 7 (additional driver required)
- Windows 8 (additional driver required)
- Windows 10
- Linux Kernel 2.6.31 and later versions or later
Frequently Bought Together
(*All information is plus legal VAT)€ 189.98€ 185.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































