
Highlights & Details
Transcend mSATA SSD MSA370 256GB
- 256 GB storage capacity
- High-quality MLC NAND flash memory
- M.2 SSD (SATA III 6Gb/s interface)
- Free download of Transcend SSD Scope software
- Space-saving M.2 SSD (42mm) – ideal for laptops and Ultrabooks
- This text is machine translated.
Technical specifications
- Product type
Internal mSATA SSD
- Series
MSA230S
- Form factor
mSATA module
- Interfaces
mSATA
- Memory capacity
256 GB
- Reading
530 MBps
- Writing
400 MBps
- IOPS read speed (max.)
45000 IOPS
- IOPS write speed (max.)
70000 IOPS
- Design height
5 mm
- NAS compatibility (yes/no)
Yes
- Width
29.85 mm
- Height
4.85 mm
- Depth
50.88 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
160 TB
- Weight
9 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2126314 Transcend MSA230S 256 GB Internal mSATA SSD mSATA Retail TS256GMSA230S
Warranty Terms
Warranty Terms 2126314 Transcend MSA230S 256 GB Internal mSATA SSD mSATA Retail TS256GMSA230S
Description
Properties
3D NAND flash memory
DDR3 DRAM cache
Advanced Global Wear-levelling and Block Management for specific reliability
Built-in LDPC ECC (Error Correction Code) functionality
Supports Advanced Garbage Collection, the s.m.a.r.t. Function and Security Command
Supports TRIM and NCQ command
This text is machine translated.
Scope of delivery
- SSD mSATA card.
Frequently Bought Together
(*All information is plus legal VAT)€ 199.98€ 195.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































