
Highlights & Details
Transcend MTE710T M.2 2280 SSD 256GB
- Memory capacity: 256 GB
- Form factor: M.2 2280 (double-sided)
- Interface: PCIe 4.0 x4 (NVMe SSD)
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
MTE710T
- Form factor
M.2 Module 2280
- Interfaces
PCIe NVMe 4.0 x4
- Memory capacity
256 GB
- Reading
3800 MBps
- Writing
3200 MBps
- IOPS read speed (max.)
350000 IOPS
- IOPS write speed (max.)
430000 IOPS
- Design height
3.58 mm
- Width
22 mm
- Height
3.58 mm
- Depth
80 mm
- Type
Industrial
- Operating temperature (max.)
75 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 75 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995045 Transcend MTE710T 256 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 4.0 x4 Industrial TS256GMTE710T
Warranty Terms
Warranty Terms 2995045 Transcend MTE710T 256 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 4.0 x4 Industrial TS256GMTE710T
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































