
Highlights & Details
Intenso SSD High Performance 240GB SATA-III
- 240 GB storage capacity
- Up to 480 MB/s write and 520 MB/s read speed
- SATA III interface
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
High Performance
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
240 GB
- Reading
520 MBps
- Writing
480 MBps
- IOPS read speed (max.)
133000 IOPS
- IOPS write speed (max.)
122800 IOPS
- Design height
7 mm
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Factory colour
Multicolour
- Weight
83 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430690 Intenso High Performance 240 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813440
User & Safety Instructions
User & Safety Instructions 1430690 Intenso High Performance 240 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813440
Description
The SSD SATA III high performance offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are extremely reduced due to the outstanding transfer rates.
With the SATA III interface with 6 Gbps, computers or netbooks can be booted in less than 20 seconds, instead of waiting more than a minute for booting without SSD. The SSD High Performance by Intenso achieves write speeds of up to 480 MB/s and read speeds of up to 520 MB/s.
The SSD with SATA III interface is based on Flash in contrast to a hard disk and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD High Performance.
This text is machine translated.
Scope of delivery
- SSD.
Frequently Bought Together
(*All information is plus legal VAT)€ 59.98€ 55.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































