
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
Intenso SSD Top Performance 1TB 2.5" SATA-III.
- 1 TB storage capacity
- 520 MB/s read speed &
- 500 MB/s write speed
- SATA III interface
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
Top Performance
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
1 TB
- Reading
520 MBps
- Writing
500 MBps
- IOPS read speed (max.)
133120 IOPS
- IOPS write speed (max.)
128000 IOPS
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Factory colour
Multicolour
- Screen size diagonal (inches)
10 inch
- Chip set
High-speed MLC
- Weight
83 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179992 Intenso Top Performance 1 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3812460
Description
The SSD SATA III top performance offers speed and efficiency for the daily use at home as well as for extensive gaming. With the SATA III interface with 6 Gbps, computers or netbooks can be started up in less than 20 seconds. Access times and processing processes are extremely reduced due to the outstanding transfer rates. The SSD Top Performance by Intenso achieves read speeds of up to 520 MB/s and write speeds of up to 500 MB/s. The perfect coordination between the controller and the high-speed MLC NAND Flash contributes to the special performance of the SSD.
The SSD with SATA III interface is based on Flash and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD Top Performance.
This text is machine translated.
The SSD with SATA III interface is based on Flash and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD Top Performance.
This text is machine translated.
Scope of delivery
- SSD.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 179.98€ 175.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































