
Number
Total (€ 279.00 / piece)
€ 279.00
incl. VAT
14-day return policy included
Highlights & Details
990 PRO NVME SSD 1 TB
- Memory capacity: 1 TBPCIe® 4.0 NVMe SSD for high-end gaming for console and PCHigh read speed of up to 7,450 MB/s and write speed of up to 6,900 MB/s.50% improved power per watt as compared to 980 PRO (previous model)Heat spreader and Dynamic Thermal Guard to protect against overheatingAlso suitable for demanding video and graphics editingSupports Direct Storage with Windows 11
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
990 PRO
- Form factor
M.2 Module 2280
- Interfaces
PCIe NVMe 4.0 x4
- Memory capacity
1 TB
- Reading
7450 MBps
- Writing
6900 MBps
- IOPS read speed (max.)
1200000 IOPS
- IOPS write speed (max.)
1550000 IOPS
- Features
PS5 compatibility
- Design height
2.3 mm
- Width
22 mm
- Height
2.3 mm
- Depth
80 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
600 TB
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2705383 Samsung 990 PRO 1 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 4.0 x4 Retail MZ-V9P1T0BW
Description
Explosive speed for intense gamingDiscover powerful performance with PCIe® 4.0 and experience rapid speed to compete. The intelligent heat regulation of the Samsung controller offers high energy efficiency with a constant high speed and performance. So nothing stands in the way of gaming fun.
This text is machine translated.
This text is machine translated.
Features
- Average power consumption (operation)*Average: 5.4 W*Maximum: 7.8 W (burst mode)* Actual power consumption may vary depending on system hardware and configuration Power consumption (idle)Max. 50 mW * Actual power consumption may vary depending on system hardware and configuration Operating voltage3.3 V ± 5% approved voltage Reliability (MTBF)1.5 million hours of resilience (MTBF) Operating temperature0 - 70 ℃ Operating temperature Shock resistance1,500 G & 0.5 MS (half-sine)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 422.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































