
Highlights & Details
VERBATIM SSD VI500 S3 2.5" 256GB SATA-III.
- 256 GB storage capacity
- Ideal option for improving the performance of your desktop or laptop
- Lightning fast data transfer - up to 560 M/bits read and up to 460 M/bits write
- State-of-the-art 3D NAND flash technology
- Phison controller
- This text is machine translated.
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
VI550 S3
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
256 GB
- Reading
560 MBps
- Writing
460 MBps
- IOPS read speed (max.)
64784 IOPS
- IOPS write speed (max.)
85901 IOPS
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- TBW (Total bytes written)
150 TB
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
150 TB
- Factory colour
Black
- Compatible with
Samsung
- Chip set
Phison PS3111
- Weight
45 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947419 Verbatim VI550 S3 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49351
Information
Information 1947419 Verbatim VI550 S3 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49351
Description
Extend the life of your laptop or PC
Breathe new life into an older system by replacing a tired hard drive or an older 2D NAND SSD with a Vi550 S3 SSD. The Vi550 offers read speeds of up to 560 MB/s, up to 20 times faster than a standard hard drive. With an MTBF rating (mean time before the first failure) of 2 million hours and a TBW rating of up to 360 TB (512 GB capacity), the Vi550 is a high-quality SSD on which you can rely. Professional installation recommended.
Optimize performance
The high-speed 3D NAND flash chips together with a controller of the latest generation improve the response time of your system. From faster start-up, faster shutdown and faster loading times to smooth multitasking, you'll benefit from increased productivity.
Robust and durable
Verbatim SSDs have no sensitive components with moving parts, so they are shock-proof in contrast to conventional hard disks.
Cool and efficient
Since the SSDs from Verbatim are quieter than hard disks and generate less heat, your laptop runs longer with a battery charge.
This text is machine translated.
Scope of delivery
- SSD.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 87.98€ 83.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































