
Highlights & Details
Intenso SSD Top Performance 128GB 2.5" SATA-III.
- 128GB storage capacity520 MB/s read speed &500 MB/s write speedSATA III interface
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
Top Performance
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
128 GB
- Reading
520 MBps
- Writing
500 MBps
- IOPS read speed (max.)
133120 IOPS
- IOPS write speed (max.)
128000 IOPS
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Factory colour
Multicolour
- Chip set
High-speed MLC
- Weight
83 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 417614 Intenso Top Performance 128 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3812430
User & Safety Instructions
User & Safety Instructions 417614 Intenso Top Performance 128 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3812430
Description
The SSD with SATA III interface is based on Flash and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD Top Performance.
This text is machine translated.
Scope of delivery
- SSD.
Frequently Bought Together
(*All information is plus legal VAT)€ 44.98€ 40.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































