
Highlights & Details
Transcend 120GB 2.5" SATA III SSD220S
- 120 GB storage capacity
- SATA III 6 Gb/s
- High-quality aluminium enclosure
- Exclusive Software SSD Scope & System clone tool
- Also suitable for ultra-books, 6,8mm height
- Energy-saving, Devs Leep
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
220S
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
120 GB
- Reading
550 MBps
- Writing
450 MBps
- IOPS read speed (max.)
78000 IOPS
- IOPS write speed (max.)
78000 IOPS
- Design height
7 mm
- Width
70 mm
- Height
6.8 mm
- Depth
100 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
40 TB
- Chip set
SM 2256 cable
- Weight
58 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485337 Transcend 220S 120 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS120GSSD220S
Warranty Terms
Warranty Terms 1485337 Transcend 220S 120 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS120GSSD220S
Description
Transcend SSD 220 is equipped with a DDR3 DRAM cache feature, the read/write rates of random 4K blocks with up to 330 MB/s. Accordingly, the SSD is ideal as a boot drive can be used and charges system and programs in just a few seconds. Thanks to the SATA III 6 Gb/s interface and the use of a SLC caches, the SSD 220 up to 550 MB/s read and 450 MB/s writing data.
Durability. Reliability.
Apart from the extremely high transfer speeds, Transcend's SSD 220 thanks to a RAID-as well as a ldpc Low-Density Parity Check Engine (), a particularly strong error correction algorithm, a high data integrity. The integrated levelling function ensures beyond for a long life of your SSD.
Energy and save time.
The SSD220 supports the SATA device Sleep Mode (devs leep) and extends the battery life of your laptop when the SSD is not addressed. Devs leep includes an ultra-low power status and leads to more saving battery consumption, since the SATA interface completely switched off. With a remarkable response time of below 20 ms changes the computer still very quickly returns to the operating mode.
More control with SSD scope
To ensure that your SSD 220 fast, clean and error-free functioning, we offer you the possibility the SSD Scope software completely free. With this tool, you can use the health condition with the help of the s.m.a.r.t. Technology monitor and the TRIM command in the operating system enable long-term to ensure an optimal writing speed of the SSD. You can also your SSD firmware to the latest level and the data in just a few clicks of the old data carrier to the new SSD migrate.
Small & Light
The SSD 220 corresponds with 2.5 inch the industry standard and is only 6,8mm flat with a weight of only 58 g. This makes the SSD for use in light notebooks, ultrabook but also in mainstream PCs.
This text is machine translated.
Scope of delivery
- SSD 220P.
Frequently Bought Together
(*All information is plus legal VAT)€ 69.98€ 65.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































