
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Kingston SSD A400 240GB 2.5" Series
- 240 GB capacity
- Fast start-up, loading and file transfers
- More reliable and durable than a hard drive
- Multiple capacities with space for applications or a hard drive replacement
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
SSDNow A400
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
240 GB
- Reading
500 MBps
- Writing
350 MBps
- Design height
7 mm
- TBW (Total bytes written)
80 TB
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Factory colour
Multicolour
- Keyboard layout
English, QWERTY
- Chip set
2Ch
- Weight
41 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1555090 Kingston SSDNow A400 240 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail SA400S37/240G
Description
Kingston’s A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer times compared to mechanical hard drives. Powered by a latest gen controller for read and write speeds up to 500MB/s and 450MB/s1, this SSD is 10x faster than a traditional hard drive1 for higher performance, ultra-responsive multi-tasking and an overall faster system. Also more reliable and durable than a hard drive, A400 is available in multiple capacities from 120GB–480GB.
Solid-state drives are the next evolution of PC storage and run faster, quieter and cooler than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and more reliable than hard drives.
Kingston solid-state drives will make your system more responsive so it boots quicker, loads applications faster and shuts down faster. They’re available in upgrade kits that include software to clone your files and OS in minutes.
Solid-state drives will not only increase performance but can also be used to breathe new life into older systems. Choosing an SSD can save you the cost of buying a new PC by reviving the system you already own.
Solid-state drives are the next evolution of PC storage and run faster, quieter and cooler than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and more reliable than hard drives.
Kingston solid-state drives will make your system more responsive so it boots quicker, loads applications faster and shuts down faster. They’re available in upgrade kits that include software to clone your files and OS in minutes.
Solid-state drives will not only increase performance but can also be used to breathe new life into older systems. Choosing an SSD can save you the cost of buying a new PC by reviving the system you already own.
Scope of delivery
- SSD.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.47€ 98.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























