
Highlights & Details
Transcend 115S SSD 250GB
- Memory capacity: 250 GB
- Astonishing performance
- Low power consumption
- Plenty of memory capacity
- Always reliable, always further developed
- Transcend SSD application software
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
115S
- Form factor
M.2 Module 2280
- Interfaces
PCIe NVMe 3.0 x4
- Memory capacity
250 GB
- Reading
3200 MBps
- Writing
1300 MBps
- IOPS read speed (max.)
250000 IOPS
- IOPS write speed (max.)
170000 IOPS
- Design height
3.58 mm
- TBW (Total bytes written)
100 TB
- Width
80 mm
- Height
3.58 mm
- Depth
22 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Weight
20 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995002 Transcend 115S 250 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Retail TS250GMTE115S
Warranty Terms
Warranty Terms 2995002 Transcend 115S 250 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Retail TS250GMTE115S
Description
Astonishing performance
The Transcend PCIe SSD 115S complies with the NMEA 1.4 specifications and has the PCIe Gen3 x4 interface, WAS means that four lanes are used for the simultaneous transmission and reception of data, WAS leads to an excellent performance of read speeds up to 3,200 MB/s and write speeds up to 2,000 MB/s.
Low power consumption
The PCIe SSD 115S is delivered in an M.2 2280-form factor, perfect for desktops, laptops and ultrabooks! The power-saving design enables PCIe-performance at best power efficiency.
Plenty of memory capacity
The Transcend PCIe SSD 115S is available with a capacity of up to 2 TB and offers users a lot of space for storing several files.
Always reliable, always further developed
The Transcend PCIe SSD 115S is equipped with LDPC-coding, a powerful ECC-algorithm, in order to ensure the security of the data. It was developed with a dynamic thermal throttle mechanism and guarantees excellent endurance and stability for high-end applications.
Transcend SSD Scope software
Transcend's SSD Scope is an advanced, user-friendly software, which simplifies the monitoring of the status and the optimization of the performance of your Transcend SSD and ensures that it remains healthy and continues to run fast and error-free.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































