
Highlights & Details
Transcend PCIe SSD 410S 256 GB
- Lightning fast
- Update your slim devices
- Low power consumption
- A small giant
- Reliable and expandable
Technical specifications
- Product type
Internal M.2 SSD
- Form factor
M.2 Module 2242
- Interfaces
PCIe NVMe 4.0 x4
- Memory capacity
256 GB
- Reading
3300 MBps
- Writing
1600 MBps
- IOPS read speed (max.)
190000 IOPS
- IOPS write speed (max.)
370000 IOPS
- Features
3D NAND
- Design height
2.23 mm
- Width
42 mm
- Height
2.23 mm
- Depth
22 mm
- Type
Retail
- total bytes written (TBW) (max.)
150 TB
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3307978 Transcend 256 GB Internal M.2 SSD PCIe NVMe 4.0 x4 Retail TS256GMTE410S
Warranty Terms
Warranty Terms 3307978 Transcend 256 GB Internal M.2 SSD PCIe NVMe 4.0 x4 Retail TS256GMTE410S
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 225.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































