
Number
Total (€ 459.00 / piece)
€ 459.00
incl. VAT
14-day return policy included
Highlights & Details
Transcend PCIe SSD 410S 1 TB
- Lightning fast
- Update your slim devices
- Low power consumption
- A small giant
- Reliable and expandable
Technical specifications
- Product type
Internal M.2 SSD
- Form factor
M.2 Module 2242
- Interfaces
PCIe NVMe 4.0 x4
- Memory capacity
1 TB
- Reading
5000 MBps
- Writing
3500 MBps
- IOPS read speed (max.)
330000 IOPS
- IOPS write speed (max.)
690000 IOPS
- Features
3D NAND
- Design height
2.23 mm
- Width
42 mm
- Height
2.23 mm
- Depth
22 mm
- Type
Retail
- total bytes written (TBW) (max.)
600 TB
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3307980 Transcend 1 TB Internal M.2 SSD PCIe NVMe 4.0 x4 Retail TS1TMTE410S
Warranty Terms
Warranty Terms 3307980 Transcend 1 TB Internal M.2 SSD PCIe NVMe 4.0 x4 Retail TS1TMTE410S
Description
The Transcend PCIe Gen 4x4 M.2 SSD MTE410S features a compact form factor and high-quality 3D NAND flash, making it easier to upgrade ultrabooks, lightweight notebooks, tablets and handheld gaming PCs. It is equipped with several firmware optimization technologies such as SLC caching and the LDPC ECC mechanism, which contribute to both improve memory reliability and extend the life of the drive. The MTE410S is a fantastic choice for enhancing the performance of modern work platforms.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 633.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































