• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Music Walker MP3 player 64 GB Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 3601490 MP3-/MP4-Player MP3 Player 64 GB Black

  • MP3 player
  • Flash-memory 64 GB Integrated card reader
  • LCD
  • Supported audio formats MP3, WMA headphone connection 3.5 mm
  • Equalizer
  • Interface: USB 2.0
  • AAA Number of batteries supported: 1

Technical specifications

  • Interface: USB 2.0
  • USB-plug USB type-A
Product type

MP3 player

Memory capacity

64 GB

Factory colour

Black

Playback of

MP3

WMA

Interfaces (input)

microSD

Power supply (LOV)

battery-powered

Width

26 mm

Height

89 mm

Depth

19 mm

Weight

22 g

Dim

(W x H x D) 26 x 89 x 19 mm

Cable length

0 mm

Version

Connection cable

Touchscreen (display)

No

Wireless charging

No

Type

MP3 player

UKCA

yes

Number of batteries supported

1

Equalizer

yes

Quantity per pack

1 Stück(e)

Voice recording

no

FM radio

no

Built-in speaker(s)

no

Rechargeable

no

Second camera

no

Card reader integrated

yes

Headphones included

yes

USB required

yes

Package weight

108 g

Built-in camera

no

User guide

yes

Included memory card size

16 GB

Documents & Downloads

Datasheet

Datasheet 3558490 Intenso Music Walker MP3 player 64 GB Black

User & Safety Instructions

User & Safety Instructions 3558490 Intenso Music Walker MP3 player 64 GB Black

Description

Take you everywhere.
Even to a new sound level.

Small, light - take it everywhere. As a battery-operated MP3 player, the Music Walker is the ideal companion on the beach, on the train or whilst walking. The large click operation on the top side and the practical folder navigation make it easy and comfortable for you. You can even create your own playlists or simply play audio books using the folder function. With 16 or 64 GB capacity in the form of a separate microSD-card the player offers plenty of storage space for your favorite music and other audio files.

Without battery
No loading time.Choose between 8 equalizer and play modes and tune your sound perfectly to your liking. Accessories included: The memory card, stereo headphones and a high quality Intenso energy ultra AAA battery. Not being dependent on a battery has its advantages: Without annoying charging time you can enjoy your music for hours and without interruption by simply replacing the batteries.

This text is machine translated.

Scope of delivery

  • MicroSDHC card
  • Headphones
  • USB cable

What kind of MP3 & MP4 Players are you looking for?