
Number
Highlights & Details
Intenso video scooter BT MP3 player 16 GB pink
- MP3 player
- Image view
- Flash-memory 16 GB Integrated card reader
- LCD 4.57 cm (1.8") 128 x 160 Pixel
- Supported audio formats MP3, WMA headphone connection 3.5 mm
- 85 dB equalizer
- Interface USB 2.0 Bluetooth
- Continuous audio playback time: 18 h In-built lithium polymer (LiPo) 300 mAh charging via USB
Technical specifications
- Product type
MP3 player
- Memory capacity
64 GB
- MP3 player features
Bluetooth®
- Factory colour
Pink
- Playback of
MP3
WMA
WMV
JPEG
BMP
GIF
- Interfaces (output)
Bluetooth
Headphone jack (3.5 mm)
- Interfaces (input)
USB
- Max. battery life
18 h
- Power supply (LOV)
rechargeable
- Width
85 mm
- Height
8.5 mm
- Depth
40 mm
- Weight
28 g
- Dim
(W x H x D) 85 x 8.5 x 40 mm
- Bluetooth
5.0+EDR
- Bluetooth
Yes
- Cable length
0 mm
- Version
Connection cable
- Screen size diagonal (inches)
1.8 inch
- Display resolution
128 x 160 Pixel
- Touchscreen (display)
No
- Type
MP3 player
- Battery capacity
300 mAh
- Max. talk time
18 h
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- USB charging
yes
- Battery recharge time
3 h
- Signal-to-Noise Ratio (SNR)
85 dB
- Equalizer
yes
- Quantity per pack
1 Stück(e)
- Voice recording
no
- Built-in speaker(s)
no
- Equalizer bands quantity
8
- Rechargeable
yes
- Output power per channel
10 mW
- Second camera
no
- Card reader integrated
yes
- MP3 bit rates
5 - 384 Kbit/s
- Headphones included
yes
- WMA bit rates
5 - 384 Kbit/s
- Video playback
yes
- Picture viewer
yes
- Frequency range
20 - 20000 Hz
- Maximum memory card size
64 GB
- Package weight
132 g
- Built-in camera
no
- User guide
yes
- Video recording
no
Documents & Downloads
Datasheet
Datasheet 3558493 Intenso Music Walker MP3 player 64 GB Pink Bluetooth®
User & Safety Instructions
User & Safety Instructions 3558493 Intenso Music Walker MP3 player 64 GB Pink Bluetooth®
Description
The Intenso video scooter BT is a versatile MP3 and video player equipped with a 1.8" LCD display. Thanks to its light weight of just 28 g and compact dimensions (85 x 40 x 8.5 mm) it is Ideal for traveling. Available with 16 GB or 64 GB microSD card, it offers adequate storage space for music, videos and images. With up to 18 hours of battery life you can enjoy your media anytime and anywhere.
Versatile playback and Bluetooth
The player supports a wide selection of formats like MP3, WMA, AVI, AMV as well as image files in JPEG, BMP and GIF. You can connect headphones or speakers wirelessly using Bluetooth 5.0 with a range of up to 10 m. In addition, the Video Scooter BT folder navigation, video playback as well as 8 equalizer and 8 playback modes for an individual multimedia experience. Thus it becomes a flexible all-rounder for music and video fans.
Complete accessory pack and colorful design
In order to allow you to start directly, the delivery includes a suitable microSD card (16 GB or 64 GB), cabled stereo headphones as well as a USB-C to USB-C cable. A mini-CD with conversion software for converting videos into compatible formats is also included. Via the USB-C interface you can transfer your files quickly and easily. The Intenso video scooter BT is now ready to use – a practical and versatile solution for multimedia fun while traveling. It is available in black, white, pink and blue.
This text is machine translated.
Scope of delivery
- MicroSDHC card
- Headphones
- USB cable











