• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Music Walker MP3 player 64 GB White Bluetooth®

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso video scooter BT MP3 player 64 GB – Bluetooth 5.0, 1.8" LCD display, USB-C, microSD card reader, 18-hour Battery life, music & video player, white

  • Intenso video scooter BT MP3 player with Bluetooth 5.0, 1.8 inch color display, 64 GB microSD, USB-C, up to 18h battery, Inc. headphones, white

Technical specifications

Product type

MP3 player

Memory capacity

64 GB

MP3 player features

Bluetooth®

Factory colour

White

Playback of

MP3

WMA

WMV

JPEG

BMP

GIF

Interfaces (output)

Bluetooth

Headphone jack (3.5 mm)

Interfaces (input)

USB

Max. battery life

18 h

Power supply (LOV)

rechargeable

Width

85 mm

Height

8.5 mm

Depth

40 mm

Weight

28 g

Dim

(W x H x D) 85 x 8.5 x 40 mm

Cable length

0 mm

Version

Connection cable

Screen size diagonal (inches)

1.8 inch

Type

MP3 player

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558492 Intenso Music Walker MP3 player 64 GB White Bluetooth®

User & Safety Instructions

User & Safety Instructions 3558492 Intenso Music Walker MP3 player 64 GB White Bluetooth®

Description

The Intenso video scooter BT is the compact all-rounder for music and video lovers. With a storage capacity of 64 GB it offers adequate space for extensive music and video libraries. Thanks to the integrated Bluetooth 5.0 technology wireless headphones or speakers can be connected comfortably - Ideal while traveling or at home.

The 1.8 inch LCD screen provides clear display of album covers, file names and menus, while the intuitive folder navigation allows for simple operation. The player supports a wide range of formats such as MP3, WMA, AVI, AMV and image files (JPEG, BMP, GIF), and offers eight equalizer and playback modes to customize your sound.

With a battery life of up to 18 hours, the Video Scooter BT can safely accompany you throughout the day. The delivery scope includes a microSD card (64 GB), a USB-A to USB-C cable, stereo headphones and a mini CD with conversion software for video playback. Its modern design in different colors and low weight of only 28 g make it the perfect companion for music enjoyment in every situation.

This text is machine translated.

Features

  • Large 64 GB capacity – with the included microSD card, the MP3 player offers plenty of space for thousands of songs, audio books and videos.
  • Bluetooth 5.0 EDR - Wireless playback via Bluetooth headphones or speaker with stable connection up to 10 m range.
  • Clear 1.8" LCD display - Clear display of music titles, folders, videos and pictures; easy navigation via control buttons.
  • Versatile formats & playback modes – supports MP3, WMA, AVI, AMV, JPEG, BMP and GIF; with 8 equalizer and 8 playback modes for individual sound.
  • Long battery life & modern accessories – rechargeable Li-polymer battery for up to 18 hours of music enjoyment; incl. USB-A to USB-C cable, wired headphones & conversion software.

Scope of delivery

  • MicroSDHC card
  • Headphones
  • USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

What kind of MP3 & MP4 Players are you looking for?