• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Music Walker MP3 player 16 GB Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso music Walker 16 GB

  • LCD display (128 x 64 pixels)
  • This text is machine translated.

Technical specifications

Product type

MP3 player

Memory capacity

16 GB

Factory colour

Black

Playback of

MP3

WMA

Interfaces (input)

USB

microSD

Power supply (LOV)

battery-powered

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

22 g

Dim

(W x H x D) 300 x 200 x 400 mm

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731396 Intenso Music Walker MP3 player 16 GB Black

Description

Features

  • MicroSD card reader
  • Folder navigation
  • 8 equalizer modes
  • 8 play modes

Scope of delivery

  • microSD card (16 GB)
  • Cabled stereo headphones
  • AAA Intenso battery

System requirements

  • USB 2.0 interface, music format MP3, WMA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of MP3 & MP4 Players are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.