• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Video Scooter MP3 player 16 GB Blue Bluetooth®

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso video scooter 16 GB

  • 1.8" LCD display, Bluetooth
  • This text is machine translated.

Technical specifications

Product type

MP3 player

Memory capacity

16 GB

MP3 player features

Bluetooth®

Factory colour

Blue

Playback of

MP3

WMA

AVI

AMV

JPEG

BMP

GIF

Interfaces (input)

USB

microSD

Bluetooth

Power supply (LOV)

rechargeable

Width

250 mm

Height

50 mm

Depth

300 mm

Weight

28 g

Dim

(W x H x D) 250 x 50 x 300 mm

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731400 Intenso Video Scooter MP3 player 16 GB Blue Bluetooth®

Description

Features

  • Rechargeable Li-polymer battery
  • Max. 18 hours run time
  • Bluetooth standard 5.0 EDR up to 10 m range

Scope of delivery

  • microSD card (16 GB)
  • Cabled stereo headphones
  • USB-A to micro USB cable
  • Mini-CD with conversion software

System requirements

  • USB 2.0 interface, playback formats MP3, WMA, AVI, AMV, JPEG, BMP, GIF, GIF

What kind of MP3 & MP4 Players are you looking for?