• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Portable Hard Drive 2.5" external hard drive Refurbished (very good) 1 TB Black Micro USB B (USB 3.2 1st gen)

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form factor: 2.5"
  • Material: plastic
  • Super Speed USB 3.2 Gen 1×1
  • Display: Blue LED-display
Product type

2.5" external hard drive

Memory capacity

1 TB

Interfaces

Micro USB B (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

77 mm

Height

121 mm

Depth

11 mm

Weight

139 g

Dim

(W x H x D) 77 x 121 x 11 mm

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3621482 Intenso Portable Hard Drive 2.5" external hard drive Refurbished (very good) 1 TB Black Micro USB B (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 3621482 Intenso Portable Hard Drive 2.5" external hard drive Refurbished (very good) 1 TB Black Micro USB B (USB 3.2 1st gen)

Description


Thought for a long time.
Good for you and the environment.
With the Intenso 2.5" portable hard drive (Certified Refurbished) with 1 TB storage capacity, you are consciously choosing sustainable technology. High-quality internal hard disks are carefully re-processed and re-used by us. This means we can extend their life, save valuable resources and reduce electrical waste – without compromising on performance or reliability. A good choice for your data and the environment.

Quality-tested.From Germany.
You have high demands – we also: Every hard disk is tested and certified at our location in Vechta, Germany. The Intenso (IHQ) certification stands for strict quality controls and tested technology with a long service life. The perfect hard drive is then inserted in a brand new, robust housing that reliably protects it and gives it a modern, contemporary design. So you can rely on getting a product that meets the highest demands.

Good price-performance ratio.Ready to use immediately.
Sustainability should be worthwhile. Therefore, our Certified Refurbished hard drive offers an optimum price-performance ratio. You get tested brand quality at an attractive price – including plug-and-play for Windows, MacOS and Linux. Whether for data backups, the transport of large quantities of data or the daily use: This external hard-disk is immediately ready to use. The complete package is rounded off by a newly designed, environmentally friendly packaging, which is plastic-free and fully recyclable.

This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
As getting a recertification badge requires passing stringent testing procedures, those hard drives are among the least returned products on the HDD market.
Recertified hard drives did not log any hours before being sold. Which makes them the choice of many companies who use them across their outlets as a reliable low-cost additional memory solution.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)