• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Case 2.5" external hard drive Refurbished (very good) 500 GB Black USB A (USB 3.2 1st gen)

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso MemoryCase 3.0 500 GB black

  • 500 GB storage capacity
  • USB 3.0 interface
  • High gloss finish

Technical specifications

Product type

2.5" external hard drive

Series

Memory Case

Memory capacity

500 GB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

78 mm

Height

20 mm

Depth

127 mm

Weight

165 g

Dim

(W x H x D) 78 x 20 x 127 mm

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Connection

USB 3.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 415744 Intenso Memory Case 2.5" external hard drive Refurbished (very good) 500 GB Black USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 415744 Intenso Memory Case 2.5" external hard drive Refurbished (very good) 500 GB Black USB A (USB 3.2 1st gen)

Conformity certificate

Conformity certificate 415744 Intenso Memory Case 2.5" external hard drive Refurbished (very good) 500 GB Black USB A (USB 3.2 1st gen)

Description

The elegant, portable MemoryCase hard drive offers space for your digital media. With a USB 3.0 port (backward compatible with USB 2.0), the drive is designed for today and with an eye to tomorrow. You can use it today with USB 2.0 and upgrade to USB 3.0 as and when you are ready. Upon connecting to a SuperSpeed USB 3.0 port, the hard drive has up to 3 times higher transfer rates.

Scope of delivery

  • Hard drive
  • USB 3.0 cable (backward compatible)
  • Quick installation guide

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
As getting a recertification badge requires passing stringent testing procedures, those hard drives are among the least returned products on the HDD market.
Recertified hard drives did not log any hours before being sold. Which makes them the choice of many companies who use them across their outlets as a reliable low-cost additional memory solution.

System requirements

  • Windows® XP, Windows Vista™, Windows® 7
  • MAC OS X 10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)