• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Premium microSDXC card 256 GB Class 10, UHS-I incl. SD adapter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intenso microSDXC card 256 GB UHS-I Premium incl. SD adapter

  • 256 GB storage capacity
  • Maximum transfer rate up to 45 MB/s (300x)
  • Especially recommended for high-quality mobile phones, smartphones and tablet PCs
  • Class10 and UHS-I support
  • Supports FAT32 file format, compatible with SDHC and SDXC host devices
  • Protection against unintentional overwriting of the data by mechanical write protection in the SD adapter

Technical specifications

Product type

microSDXC card

Memory capacity

256 GB

Speed ​​class

Class 10

UHS-I

Writing

45 MBps

Storage media features

incl. SD adapter

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176900 Intenso Premium microSDXC card 256 GB Class 10, UHS-I incl. SD adapter

Description

Maximum performance for memory-intensive content and apps. The microSDHC cards with high-speed standard UHS-1 are ideal for memory expansion and full power utilization of tablets and smartphones. Transfer rates of up to 45 MB/s can be achieved, so that videos, apps and other programs can be accessed in seconds. The memory cards in capacities 16, 32 and 64 GB offer sufficient space for memory-intensive apps and media files.

This text is machine translated.

Scope of delivery

  • MicroSDXC card

More interesting products

(*All information is plus legal VAT)