• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär MAXI GU10 Serie 1000 1000-008.01 Silicone enclosure 35 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone casing Maxi Series 1000

  • 100% rustproof.
  • UV, ozone and weather-resistant to aging
  • Weather and environment-resistant

Technical specifications

Product type

Silicone enclosure

Factory colour

White

n.rel.

No. of bulbs

1

Operating voltage

12 V

Recess diameter

6.8 cm

Recess depth

5 cm

35 W

Rating per bulb

35 W

Colour

White

Material

Silicone

GU10

Bulb type

HV halogen

Outside Ø

7.8 cm

Documents & Downloads

Datasheet

Datasheet 557961 interBär MAXI GU10 Serie 1000 1000-008.01 Silicone enclosure 35 W White White

User & Safety Instructions

User & Safety Instructions 557961 interBär MAXI GU10 Serie 1000 1000-008.01 Silicone enclosure 35 W White White

Information

Information 557961 interBär MAXI GU10 Serie 1000 1000-008.01 Silicone enclosure 35 W White White

Description

The silicone case "Maxi" are also well suited in charge - and trade-fair use.

This text is machine translated.

Scope of delivery

  • Silicone casing
  • User manual.

Hints

No cool beam bulbs use
Also can be used for LED!

More interesting products

(*All information is plus legal VAT)