• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-929 6641 Recess bracket IP20 Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 63 mm

Product type

Recess bracket

Factory colour

Black

n.rel.

Type

Circular

Recess diameter

63 mm

Recess depth

40 mm

Material

PC

(Ø)

63 mm

IP20

Protection class

IP20

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588483 V-TAC VT-929 6641 Recess bracket IP20 Black

Description

Elegant black finish. Robust and durable PC construction. Compatible with GU10 lamps (*lamp not included). Suitable for installation in walls. Applications: Hotels, residential buildings, restaurants, commercial lighting, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)