• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-778 3585 Recess bracket IP20 Silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

68 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 80 mm

Product type

Recess bracket

Factory colour

Silver

n.rel.

Type

Circular

Recess diameter

65 mm

Recess depth

30 mm

Material

Aluminium

(Ø)

80 mm

IP20

Protection class

IP20

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588493 V-TAC VT-778 3585 Recess bracket IP20 Silver

Description

Elegant finish in satin nickel color. Robust and durable Ferrum design. Compatible with GU10 lamps (*lamp not included). Suitable for installation in walls. Applications: Hotels, residential buildings, restaurants, commercial lighting, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)