• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Decoclic MT75205 Recess bracket IP44 Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. 50 W
Dim

(Ø x H) 85 mm x 26 mm

Product type

Recess bracket

Factory colour

Aluminium

n.rel.

Type

Circular

Material

Aluminium

Height

26 mm

(Ø)

85 mm

IP44

Protection class

III

GU10

GU5.3

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793277 Megatron Decoclic MT75205 Recess bracket IP44 Aluminium

User & Safety Instructions

User & Safety Instructions 2793277 Megatron Decoclic MT75205 Recess bracket IP44 Aluminium

Description

Scope of delivery

  • DECOCLIC IP44 mounting ring round 68
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)