• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4202 24222 LED installation frame IP20 White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Installation
Dim

(Ø x H) 99 mm x 34 mm

Product type

LED installation frame

Factory colour

White

n.rel.

Type

Circular

Recess diameter

90 mm

Recess length

90

Recess depth

34 mm

Weight

0.11 kg

Material

Aluminium

Height

34 mm

Length

99 mm

(Ø)

99 mm

IP20

Protection class

IP20

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781485 V-TAC VT-4202 24222 LED installation frame IP20 White

Description

Elegant white color surface. Robust and durable aluminum construction
Compatible with GU10 lamps (*lamp not included). Suitable for recessed installations
Applications – hotels, residential areas, restaurants, commercial lighting, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)