• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 181082 Butt joint no insulation 25 mm² 25 mm² Not insulated Tin 1 pc(s)

1/3
Image similar
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
max. cross section
25 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt joint

Factory colour

Tin

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

181082

Type

ICR25V

max. cross section

25 mm²

Min. cross section

25 mm²

Cross-section range

25 - 25 mm²

Features

no insulation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576027 Intercable 181082 Butt joint no insulation 25 mm² 25 mm² Not insulated Tin 1 pc(s)

Description

For multi-wired, fine-wired, compressed multi-wired and fine-wired round conductors or sector conductors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)