
iPhone 16e iPhone 128 GB 15.5 cm (6.1 inch) BlackiOS 18;Dual SIM
Highlights & Details
Apple bundle - premium set for optimum performance
- Seamless Apple integration: Perfect interaction of all devices for an intuitive and productive user experience.
- Maximum Mobility & Performance: Powerful MacBook Air and compact iPhone for maximum efficiency, anywhere.
- Focus through top-sound: AirPods Pro with noise suppression for undisturbed operation and clear communication.
- Efficient Dual charging: The 35W Dual USB-C adapter charges important devices quickly and simultaneously.
- Future-proof with M4 chip: Latest MacBook Air technology for excellent speed and long life.
Technical specifications
- Product type
iPhone
- Type
iPhone 16e
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 18
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
All Screen OLED Display
HDR
Hearing aid compatibility
Dynamic Island
IP68
NFC
Emergency SOS via satellite
QI charging
Fast charging
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.8 mm
- Weight
167 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
B (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
23 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428673 iPhone 16e iPhone 128 GB 15.5 cm (6.1 inch) BlackiOS 18;Dual SIM
Description
Discover the premium set for optimal performance: Your Apple bundle for maximum productivity
Increase your efficiency and always remain connected – whether in the office, home office or while traveling! The premium set for optimal performance combines four first-class Apple products, which are perfectly tuned to one another, in order to revolutionize your daily work.
This carefully assembled bundle offers you the ultimate combination of performance, mobility and comfort:
· Apple iPhone 16e (128 GB, Black): Your powerful companion for communication, organization and quick access to important information. Always remain reachable and do the tasks effortlessly from everywhere.
· Apple MacBook Air 15 (2024) with M4 processor (10-core CPU/GPU, 16 GB RAM, 256 GB memory, silver): Experience unsurpassed speed and efficiency. This MacBook Air is your mobile power pack for demanding tasks, multi-tasking and creative projects, all packed in an elegant and super-light design.
· AirPods Pro (2. Generation) with MagSafe Charging Case (USB‑C): Concentrate undisturbed on your work thanks to active noise suppression. Enjoy crystal-clear audio quality in case of phone calls and video conferences or relax with your favorite music.
· Apple 35W Dual USB‑C port Power adapter: Charge your devices quickly and efficiently. With two USB-C connections you can charge your iPhone and your AirPods Pro simultaneously, while you use your MacBook Air.
The Premium-Set for optimal Performance is the ideal solution for:
· Daily office work: Get your tasks done smoothly with a powerful setup that gives you all the tools you need.
· Home office productivity: Create a professional work environment at home that leaves nothing to be desired.
· Use on the road (e.g. field service): You can remain fully operational and networked even when traveling, thanks to the compact and powerful devices.
Invest in your productivity and experience, how the premium set for optimal performance simplifies and optimizes your daily work.
This text is machine translated.
Scope of delivery
- Apple iPhone 16e, 128 GB memory, black
- Apple MacBook Air 15 (2024), Apple M4 processor with 10-core CPU and 10-core GPU, 16 GB RAM, 256 GB memory, silver
- AirPods Pro (2. Generation) with MagSafe charging case (USB‑C)
- Apple 35W Dual USB‑C port Power adapter
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















