• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Irwin Tools SDS-plus 10501954 Carbide metal Hammer drill bit 6 mm Total length 110 mm Cylinder shank 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Brick
Granite
Masonry
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 3.99 / piece)
€ 39.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Brick

Granite

Masonry

Working length

50 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

Cylinder shank

Shank Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208561 Irwin Tools SDS-plus 10501954 Carbide metal Hammer drill bit 6 mm Total length 110 mm Cylinder shank 1 pc(s)

Description

Features

  • Innovative drill head and point geometry 25% larger carbide tip for better performance and durability
  • More aggressive cutting angles for up to 20% faster drilling speed
  • Extra-short drill head ensures direct dust penetration into the spiral groove and improved dust removal
  • Centring piece prevents wandering
  • New extra-deep, asymmetric spiral groove guarantees a faster dust removal and shorter drilling times
  • Body made of fully hardened chromium-vanadium steel for maximum stability and longer service life
  • For drilling work in concrete, masonry, brick, concrete and granite
  • This text is machine translated.

Scope of delivery

  • Hammer drill SDS-plus 6 x 110 x 50 mm

More interesting products

(*All information is plus legal VAT)