
Technical specifications
- Protection class: IP20
- Mounting type: top-hat rail
- Execution of the actuator: Rocker Arm
- Product type
Isolator
- Contact type
4 makers
- Operating voltage
1000 V DC
- Nominal voltage
1000 V DC
- Factory colour
Grey
- Number of pins
4
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Screw connector
4
0
63 A
4
IP20
0
1
FALSE
FALSE
Screw connection
FALSE
Rocker lever
FALSE
FALSE
FALSE
0.756 kA
Grey
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Complete device in housing
63 A
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731824 Isolator Grey 4-pin 63 A 4 makers 1000 V DC Siemens 5TE25151
User & Safety Instructions
User & Safety Instructions 1731824 Isolator Grey 4-pin 63 A 4 makers 1000 V DC Siemens 5TE25151
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































