The Volvo FH is the ultimate expression of the design technology of the famous brand for commercial and industrial vehicles. Its modern and attractive design has been developed to optimize aerodynamics and minimize fuel consumption to ensure the highest standards of operational efficiency. The cabin has been designed to provide the highest standard of active and passive safety. The vehicle is also equipped with state-of-the-art driver assistance and hazard prevention systems. The vehicle can be adapted in a variety of ways to meet specific transport requirements precisely and accurately. The "Traktor" configuration has been designed easily and rationally to ensure maximum transversality with each application. The Globetrotter XL cabin is ideal for two people and the larger height offers additional capacity. On the engine side, the FH4 version is equipped with the powerful 13-liter 6-cylinder Euro 6 diesel engine. In 2014, the Volvo FH4 won the International Truck of the Year award, which was awarded by the journalists of the main European trade magazines.
This text is machine translated.
Scope of delivery
Assembly Kit
Decoration
User manual.
Hints
Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!
Description
The Volvo FH is the ultimate expression of the design technology of the famous brand for commercial and industrial vehicles. Its modern and attractive design has been developed to optimize aerodynamics and minimize fuel consumption to ensure the highest standards of operational efficiency. The cabin has been designed to provide the highest standard of active and passive safety. The vehicle is also equipped with state-of-the-art driver assistance and hazard prevention systems. The vehicle can be adapted in a variety of ways to meet specific transport requirements precisely and accurately. The "Traktor" configuration has been designed easily and rationally to ensure maximum transversality with each application. The Globetrotter XL cabin is ideal for two people and the larger height offers additional capacity. On the engine side, the FH4 version is equipped with the powerful 13-liter 6-cylinder Euro 6 diesel engine. In 2014, the Volvo FH4 won the International Truck of the Year award, which was awarded by the journalists of the main European trade magazines.
This text is machine translated.
Scope of delivery
Assembly Kit
Decoration
User manual.
Hints
Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!