• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 4643 Cagiva Elephant 850 Winner 1987 Motorcycle assembly kit 1:9

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:9 Cagiva Elephant 850 Winner 1987

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:9

Manufacturer part #

4643

Model

Cagiva Elephant 850 Winner 1987

Length

238 mm

Description

The Cagiva elephant was born in the early 1980er as an Enduro with small to medium displacement motors. Gradually, after the takeover of Ducati by Cagiva, the commercial line continued to develop, the motorcycle was redesigned and, from 1985, more powerful and more powerful two-cylinder engines were used, participating in international sports competitions. The Cagiva elephant, which competed directly with German and Japanese motorcycles at the prestigious off-road competition Paris-Dakar in 1987, was distinguished by the large cladding covering the lattice frame of steel pipes and light metal. The air-cooled two-cylinder engine guaranteed 80 hp at 8500 rpm and allowed the Italian motorcycle a maximum speed of 185 km/h on unpaved roads. All details such as the protective cover, the Ohlins off-road shock absorbers and the low front wing correspond to a "typical" Sahara configuration that characterizes the design.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)