1/3
22 - 32 V
Inverter
Sine wave
230 V AC
5 V DC
600 W
24 V DC
Screw terminals
France connectors
90 %
1
50 Hz
35 A
Yes
2900 g
Fan
277 mm
88 mm
234 mm
1200 W
0,4 W
DSW-600/24 V FR
Remote operation
User & Safety Instructions 1286258 IVT Inverter DSW-600/24 V FR 600 W 24 V DC - 230 V AC, 5 V DC Remote operation
The necessary accessories are required to use the article as described.