• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Inverter DSW-1200/12 V FR 1200 W 12 V DC - 230 V AC, 5 V DC Remote operation

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IVT inverter DSW-1200/12 V FR

  • USB output
  • With French plug connection connector type E
  • Automatic restart at low voltage and overload

Technical specifications

  • Temperature range: -25 to +60 °C
  • USB charging current 500 mA
Input voltage

11 - 16 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

5 V DC

1200 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

France connectors

Nominal load efficiency

90 %

Outlets

1

Output frequency

50 Hz

Input current (max.)

35 A

Remote control

Yes

Weight

3500 g

Cooling method

Fan

Width

391 mm

Height

88 mm

Depth

234 mm

Peak output power

2400 W

Standby consumption

0,4 W

Type

DSW-1200/12 V FR

Features

Remote operation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286259 IVT Inverter DSW-1200/12 V FR 1200 W 12 V DC - 230 V AC, 5 V DC Remote operation

Description

230 V for out and about!
This sine wave inverter produces a pure AC voltage with sine wave. Typical applications are sensitive consumers, which react with faults to irregularities in the voltage supply.
Is characterized by specific reliability and efficiency and excellent sine wave quality. All the most important parameters are continuously monitored by the microcontroller-controlled electronics. This is the inverter are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. In this way, the highly sensitive equipment such as televisions, computers, audio systems, etc. be operated absolutely fault-free. Even the high switch-on current of inductive loads is not a problem.

This text is machine translated.

Features

  • USB output
  • Low voltage shutdown to protect the battery
  • Voltaic separation
  • Automatic restart
  • Standby and sleep function
  • Dynamic deep discharge protection
  • Power-start function for consumers with high inrush current
  • Output and temperature-controlled fan
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • E approval
  • On/off switch

Scope of delivery

  • Inverter
  • Remote cable with hollow plug
  • User manual.

Hints

French plug connection connector type E

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 544.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)