1/4
22 - 32 V
Inverter
Sine wave
230 V AC
5 V DC
1200 W
24 V DC
Screw terminals
France connectors
90 %
1
50 Hz
35 A
Yes
3500 g
Fan
391 mm
88 mm
234 mm
2400 W
0,4 W
DSW-1200/24 V FR
Remote operation
User & Safety Instructions 1286260 IVT Inverter DSW-1200/24 V FR 1200 W 24 V DC - 230 V AC, 5 V DC Remote operation
€ 534.99*
The necessary accessories are required to use the article as described.