• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 000251 Carpet and upholstery brush 1 pc(s) (L x W x H) 150 x 65 x 45 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpet and upholstery brush

  • Handy
  • Ergonomic

Technical specifications

Range of uses

Seat cleaning

Product type

Carpet and upholstery brush

Dim

(L x W x H) 150 x 65 x 45 mm

Content

1 pc(s)

Width

65 mm

Height

45 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368141 IWH 000251 Carpet and upholstery brush 1 pc(s) (L x W x H) 150 x 65 x 45 mm

Description

ideal for cleaning car floor mats, boot floor, vehicle floor etc. even removes stubborn dirt.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)