• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 071126 Microfibre pad with handle 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Microfiber pad with handle, 5er set

  • Set of 5Incl. Handle

Technical specifications

  • ØxH 110 x 20 mm
Range of uses

Polishing

Product type

Microfibre pad with handle

Content

5 pc(s)

Height

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620622 IWH 071126 Microfibre pad with handle 5 pc(s)

Description

Hand polishing sponge with removable handle to ensure even application when applying polishes, growing and sealing and to keep hands clean. Polishing sponge made of soft micro-fiber which does not scratch the surface of the car.

This text is machine translated.

Scope of delivery

  • 5 pads + 1 handle

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)