• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 072091 Jumbo Sponge 1 pc(s) (L x W x H) 22 x 11 x 7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumbo sponge

  • Extra-soft
  • Fine perforation.
  • This text is machine translated.

Technical specifications

Range of uses

Washing

Paint cleaning

Product type

Sponge

Dim

(L x W x H) 22 x 11 x 7 cm

Content

1 pc(s)

Width

11 cm

Height

7 cm

Length

22 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574971 IWH 072091 Jumbo Sponge 1 pc(s) (L x W x H) 22 x 11 x 7 cm

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)