• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 087696 Fuel 20 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuel canister 20L

  • Level indicator
  • UN-approved
  • Dust-preventing outlet nozzle

Technical specifications

Product type

Fuel

Capacity

20 l

Factory colour

Red

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299397 IWH 087696 Fuel 20 l

Description

Fuel canister with spout, level display and UN approval, suitable for all types of fuel (petrol & diesel).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)