• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 4231 PVA mit Box Sponge cloth 1 pc(s) (L x W) 43 cm x 32 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 39.21)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cloth PVA with box

  • Extremely absorbentResistant to chemicals, oils, grease and solventsIn practical box

Technical specifications

  • Fabric: 91% vinyl 9% viscose
Range of uses

Paint cleaning

Product type

Sponge cloth

Dim

(L x W) 43 cm x 32 cm

Content

1 pc(s)

Width

32 cm

Length

43 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730152 IWH 4231 PVA mit Box Sponge cloth 1 pc(s) (L x W) 43 cm x 32 cm

Description

The suction cloth is made of a revolutionary foam called PVA. Suitable for all surfaces, e. Example: Paint, glass or in the interior. Extremely absorbent, leaves no streaks or streaks. Unaffected by detergent, oil and petrol.

This text is machine translated.

Features

  • Durable and stable materialWashableResistant to chemicals, oils, grease and solventsStreaking, banding and lint-free resultDries in full and at lightning speed, accurate absorbs dirt and water from the surface, prevents water stainsFor use on varnish and glass, Ideal for your car, bike, bicycle, boat and householdAlways ready to use thanks to re-lockable plastic box

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)