• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 7143 Alu- Window cleaner 1 pc(s) (L x W) 40 cm x 24 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Scheibenreiniger 400 mm

  • With Rubber Sponge and water lip
  • Robust aluminum construction
  • Ergonomic, non-slip grip

Technical specifications

Range of uses

Screen care

Product type

Window cleaner

Dim

(L x W) 40 cm x 24 cm

Content

1 pc(s)

Width

24 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1496435 IWH 7143 Alu- Window cleaner 1 pc(s) (L x W) 40 cm x 24 cm

Description

Convenient Disc cleaner for at home with which you can also quickly and cleanly in the meantime any discs of dirt can free.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)