• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 79420 Buckle strap Low lashing capacity (single/direct)=215 daN (L x W) 250 cm x 2.5 cm Toggle latch

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tension and lashing straps with clamp lock 2.5 x 250 cm, 2 pack

  • With snap lock2-pcs set

Technical specifications

Dim

(L x W) 250 cm x 2.5 cm

Product type

Buckle strap

Factory colour

Red

Content

2 pc(s)

Width

2.5 cm

Length

250 cm

Buckle (straps)

Toggle latch

Tensile force (kg, cargo low lashing) (single/direct)

220 kg

Low lashing capacity (single/direct)

215 daN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754541 IWH 79420 Buckle strap Low lashing capacity (single/direct)=215 daN (L x W) 250 cm x 2.5 cm Toggle latch

Description

For fastening articles safely and quickly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)