• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS Schottky rectifier DSSK50-01A TO 247AD 100 V Array - 1 pair, common cathode

1/2
Image similar
Product type
Schottky rectifier
Enclosure
TO 247AD
Reverse voltage U(R)
100 V
Forward current I(F)
25 A
Configuration (diode)
Array - 1 pair, common cathode
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DSSK50-01A

Product type

Schottky rectifier

Enclosure

TO 247AD

Manufacturer

IXYS

Manuf. code

IXY

Reverse voltage U(R)

100 V

Forward current I(F)

25 A

Reverse leakage current I(r)

1 mA

Configuration (diode)

Array - 1 pair, common cathode

Forward voltage U(F)

800 mV

Forward voltage reference

25 A

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

DSSK50-01A

Casing

TO-247AD

Documents & Downloads

Datasheet

Datasheet 160749 IXYS Schottky rectifier DSSK50-01A TO 247AD 100 V Array - 1 pair, common cathode

User & Safety Instructions

User & Safety Instructions 160749 IXYS Schottky rectifier DSSK50-01A TO 247AD 100 V Array - 1 pair, common cathode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.23€ 14.93*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)